Part Details for 256MD-40-800 by Rambus Inc
Overview of 256MD-40-800 by Rambus Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 256MD-40-800
256MD-40-800 CAD Models
256MD-40-800 Part Data Attributes:
|
256MD-40-800
Rambus Inc
Buy Now
Datasheet
|
Compare Parts:
256MD-40-800
Rambus Inc
Rambus DRAM, 16MX16, CMOS, PBGA54, 9 X 8 MM, CENTER BONDED, MICRO, BGA-54
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RAMBUS INC | |
Part Package Code | BGA | |
Package Description | , | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | BLOCK ORIENTED PROTOCOL | |
JESD-30 Code | R-PBGA-B54 | |
Memory Density | 268435456 bit | |
Memory IC Type | RAMBUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for 256MD-40-800
This table gives cross-reference parts and alternative options found for 256MD-40-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 256MD-40-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
256MD-53-600 | Rambus DRAM, 16MX16, CMOS, PBGA54, 9 X 8 MM, CENTER BONDED, MICRO, BGA-54 | Rambus Inc | 256MD-40-800 vs 256MD-53-600 |
256MD-45-711 | Rambus DRAM, 16MX16, CMOS, PBGA54, 9 X 8 MM, CENTER BONDED, MICRO, BGA-54 | Rambus Inc | 256MD-40-800 vs 256MD-45-711 |