256CH914X2SR
Vishay Sprague
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.8 W, THROUGH HOLE MOUNT, SIP

Overview of 256CH914X2SR by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 256CH914X2SR by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 256CH914X2SR by Vishay Sprague

256CH914X2SR
Vishay Sprague
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Element Power Dissipation
0.2 W
First Element Resistance
910000 Ω
Manufacturer Series
256C
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.8 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Surface Mount
NO
Temperature Coefficient
200 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 256CH914X2SR
    Vishay Sprague
    RESISTOR, NETWORK, FILM, ISOLATED, 0.8 W, THROUGH HOLE MOUNT, SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 256CH914X2SR by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 256CH914X2SR by Vishay Sprague

Select Manufacturer
Which Manufacturer of 256CH914X2SR would you like to use for your alert(s)?
  • Please alert me when 256CH914X2SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 256CH914X2SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 256CH914X2SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 256CH914X2SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 256CH914X2SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 256CH914X2SR by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: