Part Details for 256SP821J by Kanthal
Overview of 256SP821J by Kanthal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 256SP821J
256SP821J CAD Models
256SP821J Part Data Attributes
|
256SP821J
Kanthal
Buy Now
Datasheet
|
Compare Parts:
256SP821J
Kanthal
Fixed Resistor, Ceramic Composition, 45W, 820ohm, 5000V, 5% +/-Tol,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KANTHAL GLOBAR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Cylindrical | |
Lead Diameter | 0.81 mm | |
Lead Length | 34.9 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.1 mm | |
Package Length | 155.6 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 45 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 200 | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 5000 V |