256PMC330KVM8
Cornell Dubilier Electronics Inc
Description: Film Capacitor,

Overview of 256PMC330KVM8 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 256PMC330KVM8 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 256PMC330KVM8 by Cornell Dubilier Electronics Inc

256PMC330KVM8
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
25 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
45 mm
JESD-609 Code
e3
Length
57.5 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
330 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
LUG
Width
30 mm
Want to compare parts?
  1. 256PMC330KVM8
    Cornell Dubilier Electronics Inc
    Film Capacitor,
    VS

Alternate Parts for 256PMC330KVM8

This table gives cross-reference parts and alternative options found for 256PMC330KVM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 256PMC330KVM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
256PMC330KGM8 Film Capacitor, Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KGM8
256PMC330KA Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KA
256PMC330KPM8 Film Capacitor, Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KPM8
256PMC330KN Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KN
256PMC330KTM8 Film Capacitor, Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KTM8
256PMC330KW Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KW
256PMC330KNM8 Film Capacitor, Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KNM8
256PMC330KV Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KV
256PMC330KG Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KG
256PMC330KF Film Capacitor, Polypropylene, 330V, 10% +Tol, 10% -Tol, 25uF, Chassis Mount, Cornell Dubilier Electronics Inc 256PMC330KVM8 vs 256PMC330KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 256PMC330KVM8 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 256PMC330KVM8 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 256PMC330KVM8 would you like to use for your alert(s)?
  • Please alert me when 256PMC330KVM8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 256PMC330KVM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 256PMC330KVM8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 256PMC330KVM8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 256PMC330KVM8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 256PMC330KVM8 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: