Part Details for 256PHC250K by Illinois Capacitor Inc
Overview of 256PHC250K by Illinois Capacitor Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for 256PHC250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6698
|
Newark | Capacitor Polypropylene Pp Film 25Uf, 250V, 10%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:25Μf, Capacitance Tolerance:± 10%, Voltage(Ac):160V, Voltage(Dc):250V, Lead Spacing:- Rohs Compliant: Yes |Illinois Capacitor 256PHC250K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$12.7700 / $17.4700 | Buy Now |
DISTI #
70112369
|
RS | Capacitor, Metallized Polypropylene, Cap25.0uF, Tol 10%, Axial, 250V | Illinois Capacitor - A Brand of Cornell Dubilier 256PHC250K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 92 |
|
$13.7600 / $16.1900 | Buy Now |
|
Onlinecomponents.com | Metalized Polypropylene Film Capacitor - 25uF ±10% - 250WVDC - +100°C RoHS: Compliant |
70 In Stock 289 Factory Stock |
|
$10.7100 / $15.7300 | Buy Now |
DISTI #
51639363
|
Verical | Cap Film 25uF 250V PP 10%( 32 X 46mm) Axial 0.0044 Ohm 100°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1846 | Americas - 70 |
|
$14.2090 / $20.4490 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 21 |
|
$8.7640 / $13.1460 | Buy Now | |
|
Master Electronics | Metalized Polypropylene Film Capacitor - 25uF ±10% - 250WVDC - +100°C RoHS: Compliant |
70 In Stock 289 Factory Stock |
|
$10.7100 / $15.7300 | Buy Now |
Part Details for 256PHC250K
256PHC250K CAD Models
256PHC250K Part Data Attributes
|
256PHC250K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
256PHC250K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount, AXIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PHC | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |