Part Details for 256LF-3.579545MHZ-BBE10011000 by Fox Electronics
Overview of 256LF-3.579545MHZ-BBE10011000 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-412-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 56 Positions ,2.54mm (0.100in) Pitch, | |
77313-402-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions | |
75844-112-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 56 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 256LF-3.579545MHZ-BBE10011000
256LF-3.579545MHZ-BBE10011000 CAD Models
256LF-3.579545MHZ-BBE10011000 Part Data Attributes
|
256LF-3.579545MHZ-BBE10011000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
256LF-3.579545MHZ-BBE10011000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.579545 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for 256LF-3.579545MHZ-BBE10011000
This table gives cross-reference parts and alternative options found for 256LF-3.579545MHZ-BBE10011000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 256LF-3.579545MHZ-BBE10011000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
256LF-3.579545MHZ-BBE10010 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Fox Electronics | 256LF-3.579545MHZ-BBE10011000 vs 256LF-3.579545MHZ-BBE10010 |
ABSM2-3.579545MHZ-10-C-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10-C-T |
FPXLF-3.579545MHZ-BBE10011000 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Fox Electronics | 256LF-3.579545MHZ-BBE10011000 vs FPXLF-3.579545MHZ-BBE10011000 |
ABSM2-3.579545MHZ-10-D-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10-D-T |
ABSM2-3.579545MHZ-10-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10-T |
ABSM2-3.579545MHZ-10-N-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10-N-T |
ABSM2-3.579545MHZ-10-B | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10-B |
ABSM2-3.579545MHZ-10-B-T | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10-B-T |
ABSM2-3.579545MHZ-10-C | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10-C |
ABSM2-3.579545MHZ-10 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | 256LF-3.579545MHZ-BBE10011000 vs ABSM2-3.579545MHZ-10 |