Part Details for 2568970000 by Weidmüller Interface GmbH & Co. KG
Overview of 2568970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2568970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2568970000-ND
|
DigiKey | PRO TOP1 72W 24V 3A F Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$163.5310 / $209.7600 | Buy Now |
DISTI #
2568970000
|
Avnet Americas | AC/DC Power Supply Single Output 24VDC 3A 72W DIN Rail Mount - Bulk (Alt: 2568970000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.0832 | Buy Now |
DISTI #
470-2568970000
|
Mouser Electronics | DIN Rail Power Supplies PRO TOP1 72W 24V 3A F | 0 |
|
$158.3200 / $171.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.3900 / $160.0800 | Buy Now |