There are no models available for this part yet.
Overview of 2566-F39G00DT by Oupiin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2566A | Analog Devices | TC5553 - 3GHz to 20GHz Passive | |
VSP2566PT | Texas Instruments | 16-bit, 36 MSPS 1-Channel AFE for CCD Sensors with Two 8-bit DACs 48-LQFP -25 to 85 | |
TLV62566DBVT | Texas Instruments | 1.5A Buck Converter with Power Good, in SOT23 Package 5-SOT-23 -40 to 85 |
Price & Stock for 2566-F39G00DT by Oupiin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0.30mm FFC/FPC connector, Flip RoHS: Compliant | 199 Factory Stock |
|
$0.5350 / $0.7870 | Buy Now | ||
Master Electronics | 0.30mm FFC/FPC connector, Flip RoHS: Compliant | 199 Factory Stock |
|
$0.5350 / $0.7870 | Buy Now |
CAD Models for 2566-F39G00DT by Oupiin
Part Data Attributes for 2566-F39G00DT by Oupiin
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OUPIIN AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
FITTING NAIL
|
Body Breadth
|
0.039 inch
|
Body Depth
|
0.13 inch
|
Body Length
|
0.52 inch
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
100 mΩ
|
Dielectric Withstanding Voltage
|
250VAC V
|
Filter Feature
|
NO
|
Insertion Force-Max
|
ZIF N
|
Insulation Resistance
|
50000000 Ω
|
Insulator Material
|
HIGH TEMP PLASTIC
|
Mating Contact Pitch
|
0.012 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.875 mm
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
0.2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.3 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
39
|
UL Flammability Code
|
94V-0
|