There are no models available for this part yet.
Overview of 2565-X-2320-D-440 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-55PI | Rochester Electronics LLC | OTP ROM, 32KX8, 55ns, CMOS, PDIP28, DIP-28 | |
AM27C256-55PC | Rochester Electronics LLC | OTP ROM, | |
AM27C256-55DM/B | Rochester Electronics | AM27C256 - 256K (32KX8) CMOS EPROM |
CAD Models for 2565-X-2320-D-440 by Schurter Electronic Components
Part Data Attributes for 2565-X-2320-D-440 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C6, UL 94V-0, UL 498, CSA C22.2, VDE
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYAMIDE6
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2.5A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for 2565-X-2320-D-440
This table gives cross-reference parts and alternative options found for 2565-X-2320-D-440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2565-X-2320-D-440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2565-X-2320-B-440 | Mains Power Connector, 2.5A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | 2565-X-2320-D-440 vs 2565-X-2320-B-440 |