Part Details for 2562LHM3045LKN98E0 by Fenghua (HK) Electronics Ltd
Overview of 2562LHM3045LKN98E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2562LHM3045LKN98E0
2562LHM3045LKN98E0 CAD Models
2562LHM3045LKN98E0 Part Data Attributes
|
2562LHM3045LKN98E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2562LHM3045LKN98E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 4500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2562LHM3045LKN98E0
This table gives cross-reference parts and alternative options found for 2562LHM3045LKN98E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2562LHM3045LKN98E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1562LHM3045LKN0850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHM3045LKN98E0 vs 1562LHM3045LKN0850 |
1562LHM3045LKN98F0 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHM3045LKN98E0 vs 1562LHM3045LKN98F0 |
380LX562M080K452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | 2562LHM3045LKN98E0 vs 380LX562M080K452A |
B41231A0568M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 2562LHM3045LKN98E0 vs B41231A0568M062 |
LH080M5600BP443045 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | 2562LHM3045LKN98E0 vs LH080M5600BP443045 |
8562LHM3045LKN1810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHM3045LKN98E0 vs 8562LHM3045LKN1810 |
2562LHM3045LKN0810 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHM3045LKN98E0 vs 2562LHM3045LKN0810 |
B41231A0568M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 2562LHM3045LKN98E0 vs B41231A0568M000 |
2562LHM3045LKN4850 | CAP,AL2O3,5.6MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2562LHM3045LKN98E0 vs 2562LHM3045LKN4850 |
ELH568M080AS5AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount | KEMET Corporation | 2562LHM3045LKN98E0 vs ELH568M080AS5AV |