Part Details for 25622130 by Crouzet
Overview of 25622130 by Crouzet
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25622130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0870
|
Newark | Socket, Din Rail/Panel Timer, Plug In, Current Rating:-, Product Range:- Rohs Compliant: No |Crouzet 25622130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$9.9600 | Buy Now |
DISTI #
42X1189
|
Newark | 8 Pin Socket For Use W-Tmr48 |Crouzet 25622130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1107-ND
|
DigiKey | RELAY SOCKET 8 POSITION DIN RAIL Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$9.6600 | Buy Now |
DISTI #
874-25622130
|
Mouser Electronics | Relay Sockets & Hardware 8 PIN DIN Rail Socket for TMR48 RoHS: Compliant | 13 |
|
$9.9600 | Buy Now |
DISTI #
70293877
|
RS | Digital Timer, 48 x 48, 8-Pin Octal, 1/16 DIN Rail Base, TMR48D Series | Crouzet 25622130 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 35 |
|
$8.9700 / $9.8600 | Buy Now |
DISTI #
CZT25622130
|
Heilind Electronics | 8P RELAY SKT,DIN RAIL MT TIMER | Americas - 30 in Stock |
|
$6.4833 / $13.5532 | Buy Now |
|
Onlinecomponents.com | DIN Rail Base/Socket - Octal Style - 8 Pin RoHS: Compliant | 0 |
|
$5.1400 / $9.9600 | Buy Now |
DISTI #
CROUZET-25622130
|
TME | Relays accessories: socket, PIN: 8, Leads: screw terminals Min Qty: 1 | 18 |
|
$7.7200 / $8.9100 | Buy Now |
DISTI #
CZT25622130
|
Interstate Connecting Components | 8P RELAY SKT,DIN RAIL MT TIMER | 10 |
|
$6.4833 / $13.5532 | Buy Now |
|
Neutron USA | Digital Timer, 48 x 48, 8-Pin Octal, 1/16 DIN Rail Base, TMR48D Series | 50 |
|
$73.0900 | Buy Now |