Part Details for 25622080 by Crouzet
Overview of 25622080 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25622080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0868
|
Newark | Relay Socket, 11Pin, Dinrail, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:11Pins, Current Rating:-, Voltage Rating:-, Product Range:- Rohs Compliant: Yes |Crouzet 25622080 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8000 | Buy Now |
DISTI #
42X1188
|
Newark | 11-Pin Base Socket Din Rail Mount/Crouzet Controls |Crouzet 25622080 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3700 / $11.9400 | Buy Now |
DISTI #
966-1130-ND
|
DigiKey | RELAY SOCKET 11 POS DIN RAIL Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
9 In Stock |
|
$10.4800 | Buy Now |
DISTI #
874-25622080
|
Mouser Electronics | Timers 11 PIN SKT FOR USE W TMR48 RoHS: Not Compliant | 15 |
|
$10.8000 | Buy Now |
DISTI #
70293876
|
RS | Digital Timer, 48 x 48, Relay Socket 11-P Octal, 1/16 DIN Rail, TMR48D Series | Crouzet 25622080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 74 |
|
$10.7000 | Buy Now |
|
Onlinecomponents.com | Conn Relay Socket SKT 11 POS Solder ST Thru-Hole RoHS: Compliant |
4 In Stock |
|
$5.5800 / $11.8800 | Buy Now |
DISTI #
CROUZET-25622080
|
TME | Relays accessories: socket, PIN: 11, Leads: screw terminals Min Qty: 1 | 9 |
|
$8.3600 / $9.6600 | Buy Now |
|
Master Electronics | Conn Relay Socket SKT 11 POS Solder ST Thru-Hole RoHS: Compliant |
4 In Stock |
|
$5.5800 / $11.8800 | Buy Now |
|
Neutron USA | Digital Timer, 48 x 48, Relay Socket 11-P Octal, 1/16 DIN Rail, TMR48D Series | 50 |
|
$82.0000 | Buy Now |