-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT SOC ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3085
|
Newark | Cont Soc Assy Rohs Compliant: Yes |Deutsch Te Connectivity 2562-201-2031L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5553 |
|
$0.6320 / $1.0100 | Buy Now |
DISTI #
2562-201-2031L
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2562-201-2031L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 122295 Factory Stock |
|
$0.3968 | Buy Now |
DISTI #
2562-201-2031L
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 2562-201-2031L) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 2 Days Container: Bulk | 22295 Factory Stock |
|
$0.4219 / $0.4621 | Buy Now |
DISTI #
07AH3085
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 07AH3085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 5578 Partner Stock |
|
$0.7730 / $1.0100 | Buy Now |
DISTI #
571-2562-201-2031L
|
Mouser Electronics | Circular MIL Spec Contacts SZ 20 CONTACT RoHS: Compliant | 4666 |
|
$0.4490 / $0.9700 | Buy Now |
DISTI #
75131922
|
RS | Socket Contact, Gold, Size 20 Contact Size, 20 AWG Wire Size, Crimp | TE Connectivity 2562-201-2031L RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3510 / $0.5150 | RFQ |
|
Future Electronics | Size 20 Gold Plated 7.5 Amp Mil-Spec Contact Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 480Bag |
|
$0.4300 / $0.5200 | Buy Now |
DISTI #
DCH2562-201-2031L
|
Heilind Electronics | CONT SOC ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined RoHS: Compliant |
23745 In Stock |
|
$0.2829 / $0.7509 | Buy Now |
DISTI #
62999527
|
Verical | Contact SKT 20 Size Crimp ST Cable Mount 20AWG Min Qty: 100 Package Multiple: 50 | Americas - 23700 |
|
$0.4061 / $1.0429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2562-201-2031L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2562-201-2031L
TE Connectivity
CONT SOC ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |