Part Details for 2560VBM2225LHN0110 by Fenghua (HK) Electronics Ltd
Overview of 2560VBM2225LHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2560VBM2225LHN0110
2560VBM2225LHN0110 CAD Models
2560VBM2225LHN0110 Part Data Attributes
|
2560VBM2225LHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2560VBM2225LHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 420 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2560VBM2225LHN0110
This table gives cross-reference parts and alternative options found for 2560VBM2225LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2560VBM2225LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8560VBM2225LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | 2560VBM2225LHN0110 vs 8560VBM2225LHN3110 |
566LMB450M2BC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | 2560VBM2225LHN0110 vs 566LMB450M2BC |
1560VBM2225LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | 2560VBM2225LHN0110 vs 1560VBM2225LHN4110 |
EETED2W560HJ | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 56uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | 2560VBM2225LHN0110 vs EETED2W560HJ |
1560VBM2225LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | 2560VBM2225LHN0110 vs 1560VBM2225LHN1110 |
2560VBM2225LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,56UF,450VDC,20% -TOL,20% +TOL | 2560VBM2225LHN0110 vs 2560VBM2225LHN5110 |
MAL215977569E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 56 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 2560VBM2225LHN0110 vs MAL215977569E3 |
ELG566M450AQ1AA | KEMET Corporation | $2.5219 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | 2560VBM2225LHN0110 vs ELG566M450AQ1AA |
LV450M0056BPF42225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 56uF, | 2560VBM2225LHN0110 vs LV450M0056BPF42225 |
MAL215977569E3 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, ROHS COMPLIANT | 2560VBM2225LHN0110 vs MAL215977569E3 |