Part Details for 2560.0 by CONTA-CLIP Inc
Results Overview of 2560.0 by CONTA-CLIP Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2560.0 Information
2560.0 by CONTA-CLIP Inc is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2560T1H-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
7MPV6256-000 | Renesas Electronics Corporation | SRAM MODULE | |
L17H2560130 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 25/25 (Pin/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for 2560.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2080-2560.0-ND
|
DigiKey | CRIMPING CABLE LUG Min Qty: 500 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4662 | Buy Now |