-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2560DRCR | Texas Instruments | Dual Channel Precision Adjustable Current-Limited Power Switches 10-VSON -40 to 85 | |
BQ25601RTWR | Texas Instruments | I2C Controlled Single Cell 3-A Battery Charger with High Input Voltage and Power Path 24-WQFN -40 to 85 | |
TPS2560ADRCR | Texas Instruments | Dual Channel Precision Adjustable Current-Limited Power Switches 10-VSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3084
|
Newark | Cont Pin Rohs Compliant: Yes |Deutsch Te Connectivity 2560-215-1631L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1069 |
|
$0.5790 / $0.9360 | Buy Now |
DISTI #
2560-215-1631L
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount - Bulk (Alt: 2560-215-1631L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk |
2404 14150 Factory Stock |
|
$0.2079 | Buy Now |
DISTI #
07AH3084
|
Avnet Americas | PIN Contact Size 16 Crimp Straight Cable Mount - Bulk (Alt: 07AH3084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk |
1059 Partner Stock |
|
$0.6910 / $0.9360 | Buy Now |
DISTI #
2560-215-1631L
|
Avnet Americas | Contact PIN Crimp Straight Cable Mount - Bulk (Alt: 2560-215-1631L) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 7 Weeks, 6 Days Container: Bulk | 14150 Factory Stock |
|
$0.2653 / $0.3906 | Buy Now |
DISTI #
571-2560-215-1631L
|
Mouser Electronics | Circular MIL Spec Contacts CONT PIN RoHS: Compliant | 1 |
|
$0.4190 / $0.9100 | Buy Now |
DISTI #
DCH2560-215-1631L
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4891 / $0.6249 | Buy Now | |
|
Onlinecomponents.com | CONTACT, PIN SZ 16 MATING END/SZ 20 WIRE BARREL ENVELOPE RoHS: Compliant | 14150 Factory Stock |
|
$0.3638 / $0.6010 | Buy Now |
DISTI #
DCH2560-215-1631L
|
Interstate Connecting Components | 0 |
|
$0.4891 / $0.6249 | Buy Now | |
|
Powell Electronics | Contact Std M Min Qty: 1 | 24 |
|
$0.7780 / $1.5317 | Buy Now |
DISTI #
2560-215-1631L
|
Avnet Abacus | (Alt: 2560-215-1631L) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2560-215-1631L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2560-215-1631L
TE Connectivity
CONT PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |