Part Details for 256-746 by WAGO Innovative Connections
Overview of 256-746 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 256-746
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9871
|
Newark | Terminal Block Pcb, 1 Position, 28-12Awg, 5.08Mm, Org, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Push In, Rated Current:16A Rohs Compliant: Yes |Wago 256-746 (Alternate Part Number: 4044918758888 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7650 / $0.8780 | Buy Now |
DISTI #
2946-256-746-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, PU Min Qty: 1 Lead time: 12 Weeks Container: Box |
87 In Stock |
|
$0.4483 / $1.3100 | Buy Now |
|
Future Electronics | 2 Solder Pins/Pole, 1-pole, 5.08 mm Modular PCB Terminal Block w/ Push-button RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 592Box |
|
$0.4800 / $0.5800 | Buy Now |
DISTI #
WAG256-746
|
Heilind Electronics | ORN TERM BLOCK | Americas - 6 in Stock |
|
$0.5334 / $0.6828 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - orange RoHS: Compliant |
904 In Stock |
|
$0.5990 / $0.8580 | Buy Now |
DISTI #
256-746
|
TME | PCB terminal block, angled 45°, 5mm, ways: 1, on PCBs, 0.08÷2.5mm2 Min Qty: 1 | 0 |
|
$0.3080 / $1.2850 | RFQ |
DISTI #
WAG256-746
|
Interstate Connecting Components | ORN TERM BLOCK | 2 |
|
$0.5334 / $0.6828 | Buy Now |
|
Master Electronics | Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - orange RoHS: Compliant |
904 In Stock |
|
$0.5990 / $0.8580 | Buy Now |
|
New Advantage Corporation | 2 Solder Pins/Pole, 1-pole, 5.08 mm Modular PCB Terminal Block w/ Push-button RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$0.6067 / $0.6500 | Buy Now |
Part Details for 256-746
256-746 CAD Models
256-746 Part Data Attributes:
|
256-746
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
256-746
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 256-746
This table gives cross-reference parts and alternative options found for 256-746. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 256-746, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
236-754/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-746 vs 236-754/332-000 |
236-763/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-746 vs 236-763/332-000 |
256-754/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-746 vs 256-754/332-000 |
236-756/332-000 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 256-746 vs 236-756/332-000 |