Part Details for 256-404/000-009/999-950 by WAGO Innovative Connections
Overview of 256-404/000-009/999-950 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 256-404/000-009/999-950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R3470
|
Newark | Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 5/5.08 Mm, 4-Pole, Suitable For Ex-E Applications, Cage Clamp , Commoning Option, 2,50 Mm , Light Gray |Wago 256-404/000-009/999-950 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $6.1200 | Buy Now |
DISTI #
2946-256-404/000-009/999-950-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4.3218 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 4-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$4.0800 / $5.8400 | Buy Now |
Part Details for 256-404/000-009/999-950
256-404/000-009/999-950 CAD Models
256-404/000-009/999-950 Part Data Attributes:
|
256-404/000-009/999-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
256-404/000-009/999-950
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 16 A | |
Rated Voltage | 175 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |