-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
256-402/333-000 by WAGO Innovative Connections is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9836
|
Newark | Terminal Block, Pcb, 2 Position, 28-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wir... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 783 |
|
$1.5800 / $2.0500 | Buy Now |
DISTI #
2946-256-402/333-000-ND
|
DigiKey | PCB TERMINAL BLOCK, FINGER-OPERA Min Qty: 1 Lead time: 12 Weeks Container: Box |
1738 In Stock |
|
$1.0298 / $2.7300 | Buy Now |
|
Future Electronics | Two Solder Pin Pole to Pole 5.08 mm Gray Terminal Strip w/Finger Operated Levers RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag |
25 Bag |
|
$1.0600 / $1.1300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP®... more RoHS: Compliant |
500 In Stock |
|
$0.8850 / $1.1070 | Buy Now |
DISTI #
87684305
|
Verical | Conn Terminal Strip 2 POS Solder Thru-Hole 24A Box RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2432 | Americas - 500 |
|
$1.2207 / $1.4430 | Buy Now |
|
Master Electronics | PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP®... more RoHS: Compliant |
500 In Stock |
|
$0.8850 / $1.1070 | Buy Now |
|
Vyrian | Terminals & Terminal Blocks | 241 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
256-402/333-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
256-402/333-000
WAGO Innovative Connections
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE 66 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |