Part Details for 256-1013-02 by Honeywell Sensing and Control
Overview of 256-1013-02 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10131P | Rochester Electronics LLC | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16 | |
10137926-1013LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 10 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10138327-10130ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 256-1013-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-256-1013-02-ND
|
DigiKey | Honeywell 256-1013-02 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$192.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$178.5300 / $191.3100 | Buy Now |
DISTI #
65702400
|
Verical | 256-1013-02 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$173.3500 / $180.2900 | Buy Now |
DISTI #
C1S315200724927
|
Chip1Stop | Unclassified | 3 |
|
$196.0000 / $204.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$178.5300 / $191.3100 | Buy Now |