Part Details for 255PMB122KA by Cornell Dubilier Electronics Inc
Overview of 255PMB122KA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255PMB122KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255PMB122KA-ND
|
DigiKey | CAP FILM 2.5UF 1.2KVDC CHAS MT Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
598-255PMB122KA
|
Mouser Electronics | Film Capacitors 2.5uF 10% tol. FILM RoHS: Compliant | 0 |
|
$18.6000 / $24.2300 | Order Now |
Part Details for 255PMB122KA
255PMB122KA CAD Models
255PMB122KA Part Data Attributes
|
255PMB122KA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
255PMB122KA
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Width | 35 mm |
Alternate Parts for 255PMB122KA
This table gives cross-reference parts and alternative options found for 255PMB122KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255PMB122KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
255PMB122KWM8 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 255PMB122KA vs 255PMB122KWM8 |
255PMB122KF | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, ROHS COMPLIANT | 255PMB122KA vs 255PMB122KF |
255PMB122KT | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, ROHS COMPLIANT | 255PMB122KA vs 255PMB122KT |
255PMB122KL | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 255PMB122KA vs 255PMB122KL |
255PMB122KN | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 850V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, ROHS COMPLIANT | 255PMB122KA vs 255PMB122KN |
255PMB122KTM8 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 255PMB122KA vs 255PMB122KTM8 |
255PMB122KPM8 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, | 255PMB122KA vs 255PMB122KPM8 |
255PMB122KG | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 2.5uF, Chassis Mount, ROHS COMPLIANT | 255PMB122KA vs 255PMB122KG |