Part Details for 255H by ebm-papst
Overview of 255H by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 255H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9807
|
Newark | Axial Fan, 25Mm, 5Vdc, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:25Mm, External Depth:8Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:2.6Cfm, Noise Rating:23Dba, Power Rating:600Mw, Rated Speed:12000Rpm, Depth:8Mmrohs Compliant: Yes |Ebm-Papst 255H Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8500 / $31.3200 | Buy Now |
DISTI #
381-2453-ND
|
DigiKey | FAN AXIAL 25X8MM 5VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
689 In Stock |
|
$23.7779 / $31.8900 | Buy Now |
DISTI #
255H
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 5V 0.6W 12000RPM 2.7CFM 23dB Flange Mount - Bulk (Alt: 255H) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3040 / $29.8462 | Buy Now |
DISTI #
5912-255H
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 25x25x8mm, 5VDC, 2.6CFM, 0.6W, 23dBA, 12000RPM, Sintec Bearing RoHS: Compliant | 21 |
|
$23.5900 / $30.6500 | Buy Now |
DISTI #
70105402
|
RS | DC Fan, 5V, 25x25x8mm, 2.6CFM, 0.6W, 23dBA, 12000RPM, Wire Leads | ebm-papst 255H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5900 / $30.6500 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 5V - 2.7CFM - 23dBA - 25 X 25 X 8mm - 12000RPM. RoHS: Compliant |
343 In Stock |
|
$20.8600 / $33.3800 | Buy Now |
DISTI #
69696135
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 2.7CFM 23dB 25 X 25 X 8mm Low Power Consumption Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 333 |
|
$24.9469 / $41.8821 | Buy Now |
DISTI #
255H
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 5V 0.6W 12000RPM 2.7CFM 23dB Flange Mount - Bulk (Alt: 255H) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3040 / $29.8462 | Buy Now |
DISTI #
255H
|
TME | Fan: DC, axial, 5VDC, 25x25x8mm, 4.42m3/h, 23dBA, rolling, 12000rpm Min Qty: 1 | 12 |
|
$29.8600 / $32.3300 | Buy Now |
DISTI #
000000000000682011
|
Sager | DC Fans DC Tubeaxial Fan, 25x25x8mm, 5VDC, 2.6CFM, 0.6W, 23dBA, 12000RPM, Sintec Bearing Min Qty: 1 | 0 |
|
$20.0000 / $29.3900 | Buy Now |
Part Details for 255H
255H CAD Models
255H Part Data Attributes:
|
255H
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
255H
ebm-papst
DC Fan, Axial Construction, 5V, 600W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 2.6 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 25 mm | |
Length | 25 mm | |
Life Expectancy | 35000 h | |
Noise | 23 dB | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Rated Power | 600 W | |
Rated Voltage | 5 V | |
Speed | 12000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 5 g | |
Width | 8 mm |