255F-301-JT5
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel,

Overview of 255F-301-JT5 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 255F-301-JT5 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 255F-301-JT5 by RCD Components Inc

255F-301-JT5
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.89 mm
Package Length
19.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
7 W
Resistance
300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
5 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
210 V
Want to compare parts?
  1. 255F-301-JT5
    RCD Components Inc
    Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel,
    VS

Alternate Parts for 255F-301-JT5

This table gives cross-reference parts and alternative options found for 255F-301-JT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255F-301-JT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
255ER-301-JB5 Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255ER-301-JB5
255ER-301-JT5Q Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255ER-301-JT5Q
255E-301-JT5W Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255E-301-JT5W
255-301-JB5W Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255-301-JB5W
255F-301-JB5 Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255F-301-JB5
255E-301-JB5W Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255E-301-JB5W
255F-301-JB5W Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255F-301-JB5W
255E-301-JT5Q Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255E-301-JT5Q
255ER-301-JT5W Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255ER-301-JT5W
255E-301-JB5Q Fixed Resistor, Wire Wound, 7W, 300ohm, 210V, 5% +/-Tol, 5ppm/Cel, RCD Components Inc 255F-301-JT5 vs 255E-301-JB5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 255F-301-JT5 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 255F-301-JT5 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 255F-301-JT5 would you like to use for your alert(s)?
  • Please alert me when 255F-301-JT5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 255F-301-JT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 255F-301-JT5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 255F-301-JT5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 255F-301-JT5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 255F-301-JT5 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: