255ER-361-JBW
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel,

Overview of 255ER-361-JBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 255ER-361-JBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 255ER-361-JBW by RCD Components Inc

255ER-361-JBW
RCD Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
1 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.89 mm
Package Length
19.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
7 W
Resistance
360 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
210 V
Want to compare parts?
  1. 255ER-361-JBW
    RCD Components Inc
    Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 255ER-361-JBW

This table gives cross-reference parts and alternative options found for 255ER-361-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255ER-361-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
255ER-361-JTQ Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255ER-361-JTQ
255F-361-JBQ Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255F-361-JBQ
255E-361-JTW Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255E-361-JTW
255ER-361-JB Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255ER-361-JB
255F-361-JBW Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255F-361-JBW
255E-361-JBQ Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255E-361-JBQ
255E-361-JBW Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255E-361-JBW
255E-361-JB Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255E-361-JB
255-361-JB Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255-361-JB
255ER-361-JTW Fixed Resistor, Wire Wound, 7W, 360ohm, 210V, 5% +/-Tol, 20ppm/Cel, RCD Components Inc 255ER-361-JBW vs 255ER-361-JTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 255ER-361-JBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 255ER-361-JBW by RCD Components Inc

  • Please alert me when 255ER-361-JBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 255ER-361-JBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 255ER-361-JBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 255ER-361-JBW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 255ER-361-JBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 255ER-361-JBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: