Datasheets
255ER-303-HT10Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel,

Part Details for 255ER-303-HT10Q by RCD Components Inc

Overview of 255ER-303-HT10Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for 255ER-303-HT10Q

255ER-303-HT10Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

255ER-303-HT10Q Part Data Attributes

255ER-303-HT10Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
255ER-303-HT10Q RCD Components Inc Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 5.89 mm
Package Length 19.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 7 W
Resistance 30000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 3%
Working Voltage 210 V

Alternate Parts for 255ER-303-HT10Q

This table gives cross-reference parts and alternative options found for 255ER-303-HT10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255ER-303-HT10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
255F-303-HT10 Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255F-303-HT10
255-303-HT10 Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255-303-HT10
255F-303-HB10W Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255F-303-HB10W
255F-303-HT10Q Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255F-303-HT10Q
255E-303-HT10W Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255E-303-HT10W
255-303-HB10W Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255-303-HB10W
255ER-303-HB10Q Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255ER-303-HB10Q
255ER-303-HT10 Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255ER-303-HT10
255F-303-HB10Q Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255F-303-HB10Q
255E-303-HT10 Fixed Resistor, Wire Wound, 7W, 30000ohm, 210V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 255ER-303-HT10Q vs 255E-303-HT10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 255ER-303-HT10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 255ER-303-HT10Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 255ER-303-HT10Q would you like to use for your alert(s)?
  • Please alert me when 255ER-303-HT10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 255ER-303-HT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 255ER-303-HT10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 255ER-303-HT10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 255ER-303-HT10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 255ER-303-HT10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: