Part Details for 255E-R715-FT30 by RCD Components Inc
Overview of 255E-R715-FT30 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6255EVAL2Z | Renesas Electronics Corporation | Highly Integrated Battery Charger with Automatic Power Source Selector Evaluation Board | |
F2255EVBI | Renesas Electronics Corporation | Evaluation Board for F2255 Voltage Variable RF Attenuator | |
ISL6255EVAL1Z | Renesas Electronics Corporation | Highly Integrated Battery Charger with Automatic Power Source Selector Evaluation Board |
Part Details for 255E-R715-FT30
255E-R715-FT30 CAD Models
255E-R715-FT30 Part Data Attributes
|
255E-R715-FT30
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
255E-R715-FT30
RCD Components Inc
Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.89 mm | |
Package Length | 19.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.715 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 210 V |
Alternate Parts for 255E-R715-FT30
This table gives cross-reference parts and alternative options found for 255E-R715-FT30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255E-R715-FT30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
255-R715-FT30W | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255-R715-FT30W |
255ER-R715-FT30 | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255ER-R715-FT30 |
255F-R715-FT30 | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255F-R715-FT30 |
255E-R715-FB30Q | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255E-R715-FB30Q |
255ER-R715-FB30Q | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255ER-R715-FB30Q |
255-R715-FT30Q | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255-R715-FT30Q |
255E-R715-FB30W | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255E-R715-FB30W |
255ER-R715-FT30Q | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255ER-R715-FT30Q |
255E-R715-FT30Q | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255E-R715-FT30Q |
255ER-R715-FB30 | Fixed Resistor, Wire Wound, 7W, 0.715ohm, 210V, 1% +/-Tol, 30ppm/Cel, | RCD Components Inc | 255E-R715-FT30 vs 255ER-R715-FB30 |