2558P10ZL03
Leoco USA Corp
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle

Overview of 2558P10ZL03 by Leoco USA Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 2558P10ZL03 by Leoco USA Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2558P10ZL03 by Leoco USA Corp

2558P10ZL03
Leoco USA Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LEOCO CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
0.114 INCHES MATING LENGTH
Body Breadth
0.2 inch
Body Length
0.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
500000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.197 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. 2558P10ZL03
    Leoco USA Corp
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for 2558P10ZL03

This table gives cross-reference parts and alternative options found for 2558P10ZL03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2558P10ZL03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL2-010-G379-99 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-G379-99
2558P10FL03 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Leoco USA Corp 2558P10ZL03 vs 2558P10FL03
SL2-010-S105/01-96 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S105/01-96
SL2-010-SH100/04-96 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-SH100/04-96
SL2-010-S108/12-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S108/12-55
2558P10KL03 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Leoco USA Corp 2558P10ZL03 vs 2558P10KL03
SL2-010-SH085/03-99 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-SH085/03-99
SL2-010-S100/04-66 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S100/04-66
SL2-010-SH100/04-88 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-SH100/04-88
SL2-010-SH085/03-55 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-SH085/03-55
Part Number Description Manufacturer Compare
2558P10JL03 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Leoco USA Corp 2558P10ZL03 vs 2558P10JL03
SL2-010-S085/03-98 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S085/03-98
2558P10UL03 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Leoco USA Corp 2558P10ZL03 vs 2558P10UL03
SL2-010-S105/01-96 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S105/01-96
SL2-010-SH100/04-96 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-SH100/04-96
SL2-010-S108/12-97 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S108/12-97
27-0157-205-1G Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Astron 2558P10ZL03 vs 27-0157-205-1G
SL2-010-S100/04-66 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S100/04-66
SL2-010-SH105/01-88 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-SH105/01-88
SL2-010-S085/03-88 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle E-tec Interconnect Ltd 2558P10ZL03 vs SL2-010-S085/03-88

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2558P10ZL03 by Leoco USA Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2558P10ZL03 by Leoco USA Corp

Select Manufacturer
Which Manufacturer of 2558P10ZL03 would you like to use for your alert(s)?
  • Please alert me when 2558P10ZL03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2558P10ZL03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2558P10ZL03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2558P10ZL03 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2558P10ZL03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2558P10ZL03 by Leoco USA Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: