Part Details for 2556010000 by Weidmüller Interface GmbH & Co. KG
Overview of 2556010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2556010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2556010000-ND
|
DigiKey | CMA-CTM-7-64-1A-0.5VA-1 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$48.1230 / $61.2300 | Buy Now |
DISTI #
2556010000
|
Avnet Americas | Current Transformer 0.5VA 64A 1A - Bulk (Alt: 2556010000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2046 / $39.3347 | Buy Now |
DISTI #
470-2556010000
|
Mouser Electronics | Current Transformers CMA-CTM-7-64-1A-0.5VA-1 RoHS: Compliant | 0 |
|
$43.3000 / $47.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.9600 / $44.9600 | Buy Now |