Part Details for 2554 by Laird Performance Material
Overview of 2554 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1255-421MXC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1255-421MXB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1255-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT |
Price & Stock for 2554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2554
|
Avnet Americas | - Bulk (Alt: 2554) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-2554
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,070,FR RoHS: Compliant | 0 |
|
$481.0300 / $490.6500 | Order Now |
DISTI #
2554
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,070,FR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 2554
2554 CAD Models
2554 Part Data Attributes
|
2554
Laird Performance Material
Buy Now
|
Compare Parts:
2554
Laird Performance Material
|
Samacsys Manufacturer | Laird Performance Materials |