Part Details for 25539NA6 by APEM Inc
Results Overview of 25539NA6 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25539NA6 Information
25539NA6 by APEM Inc is an Other Switch.
Other Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 25539NA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3717
|
Newark | Slide Switch, right Angle, spdt, on-Off-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:3... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.9400 | Buy Now |
DISTI #
25539NA6-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2433 | Buy Now |
DISTI #
642-25539NA6
|
Mouser Electronics | Slide Switches SLIDE SWITCH 25000N PCB MOUNT | 0 |
|
$3.2400 / $5.3200 | Order Now |
DISTI #
74996659
|
RS | SLIDE SWITCH 25000N PCB MOUNT | APEM Components 25539NA6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 | RFQ |
|
Onlinecomponents.com | Switch Slide ON OFF ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole RoHS: Compliant | 0 |
|
$2.3500 / $4.7700 | Buy Now |
Part Details for 25539NA6
25539NA6 CAD Models
25539NA6 Part Data Attributes
|
25539NA6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
25539NA6
APEM Inc
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-right Angle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.236 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 7.493 mm | |
Body Height | 13.4874 mm | |
Body Length or Diameter | 14.097 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.15 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |