-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3714
|
Newark | Slide Switch,straight,spdt,on-On,number Of Positions:2,pc Tail Terminal,pcb Hole Count:3 Rohs Compliant: Yes |Apem 25536NA6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $6.8800 | Buy Now |
DISTI #
25536NA6-ND
|
DigiKey | SWITCH SLIDE SPDT 4A 125V Min Qty: 100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5830 | Buy Now |
DISTI #
642-25536NA6
|
Mouser Electronics | Slide Switches SPDT 4A 125V STD On-On RoHS: Compliant | 28 |
|
$3.1000 / $4.2700 | Buy Now |
DISTI #
74996654
|
RS | SLIDE SWITCH 25000N PCB MOUNT | APEM Components 25536NA6 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2300 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole RoHS: Compliant |
81 In Stock |
|
$1.8100 / $3.9400 | Buy Now |
DISTI #
51550168
|
Verical | Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole Min Qty: 15 Package Multiple: 5 Date Code: 1910 | Americas - 80 |
|
$4.2133 / $5.2185 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole RoHS: Compliant |
81 In Stock |
|
$1.8100 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25536NA6
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
25536NA6
APEM Inc
Switch, SPDT, Maintained, 3A, 30VDC, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.236 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 7.493 mm | |
Body Height | 13.4874 mm | |
Body Length or Diameter | 14.097 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Length | 0.15 inch | |
Terminal Material | SILVER | |
Termination Type | SOLDER | |
Washability | PARTIAL |