Part Details for 2552120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2552120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2552120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1384
|
Newark | A2C 35 3Ft-Pe |Weidmuller 2552120000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1500 / $41.6800 | Buy Now |
DISTI #
281-2552120000-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, PUS Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$30.1700 | Buy Now |
DISTI #
2552120000
|
Avnet Americas | Feed-Through Terminal Wemid Dark Beige, Green/Yellow 12AWG to 2AWG - Bulk (Alt: 2552120000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2552120000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 35 3FT-PE | 0 |
|
$24.9500 / $29.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 18 Factory Stock |
|
$25.7700 / $34.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 18 Factory Stock |
|
$25.7700 / $34.1200 | Buy Now |