Part Details for 2551520000 by Weidmüller Interface GmbH & Co. KG
Overview of 2551520000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2551520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1378
|
Newark | A2C 35 Pe |Weidmuller 2551520000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $15.1300 | Buy Now |
DISTI #
281-2551520000-ND
|
DigiKey | TERM BLOCK, PUSH IN, 35 MM2, 100 Min Qty: 1 Lead time: 4 Weeks Container: Box |
73 In Stock |
|
$12.3254 / $16.7600 | Buy Now |
DISTI #
2551520000
|
Avnet Americas | PE Terminal Block Wemid Green/Yellow 12AWG to 2AWG (Alt: 2551520000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2551520000
|
Mouser Electronics | DIN Rail Terminal Blocks A2C 35 PE | 35 |
|
$11.6400 / $16.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$8.4900 / $10.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$8.4900 / $10.4900 | Buy Now |