Part Details for 255104-03-48.00 by Amphenol Corporation
Results Overview of 255104-03-48.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for 255104-03-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255104-03-48.00
|
Avnet Americas | Cable Assembly RG316 1.219m MCX to MCX PL-PL Crimp-Crimp Bag - Bag (Alt: 255104-03-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$20.9280 / $27.4050 | Buy Now |
DISTI #
523-255104-03-48.00
|
Mouser Electronics | RF Cable Assemblies MCX R/A Plug to R/A Plug RG-316 DB 48in RoHS: Compliant | 0 |
|
$31.4200 | Order Now |
DISTI #
255104-03-48.00
|
Avnet Abacus | Cable Assembly RG316 1219m MCX to MCX PLPL CrimpCrimp Bag (Alt: 255104-03-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 255104-03-48.00
255104-03-48.00 CAD Models
255104-03-48.00 Part Data Attributes
|
255104-03-48.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
255104-03-48.00
Amphenol Corporation
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |