Part Details for 255104-01-36.00 by Amphenol RF
Overview of 255104-01-36.00 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255104-01-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5562
|
Newark | Coaxial Cable Assembly, Rg316, 36In, Black, Connector Type A:Mcx Right Angle Plug, Connector Type B:Mcx Right Angle Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm Rohs Compliant: Yes |Amphenol Rf 255104-01-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3500 / $19.0000 | Buy Now |
DISTI #
ACX1764-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$21.3818 / $38.4700 | Buy Now |
DISTI #
3937-255104-01-36.00-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$32.2182 / $40.0200 | Buy Now |
DISTI #
70033037
|
RS | CABLE ASSEMBLIES, MCX RIGHT ANGLE PLUG TO MCX RIGHT ANGLE PLUG, RG-316, 36 INCHE | Amphenol RF 255104-01-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.6900 / $24.1200 | RFQ |
DISTI #
AMR255104-01-36.00
|
Heilind Electronics | Americas - 0 in Stock |
|
$19.3750 / $24.8549 | Buy Now | |
|
Onlinecomponents.com | MCX Right Angle Plug to MCX Right Angle Plug on RG-316 cable 36 inches RoHS: Compliant | 0 |
|
$16.4900 / $27.1300 | Buy Now |
DISTI #
AMR255104-01-36.00
|
Interstate Connecting Components | 0 |
|
$19.3750 / $24.8549 | Buy Now | |
|
Powell Electronics | MCX Plug to MCX Plug RG-316 Cable Min Qty: 25 | 1 |
|
$17.7200 / $22.0100 | Buy Now |
DISTI #
255104-01-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.8600 / $19.7500 | Buy Now |
DISTI #
56937.1
|
TestEquity LLC | Amphenol RF 255104-01-36.00 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, RG-316, 36" L, 50 Ohm | 0 |
|
$23.0100 | Buy Now |