Part Details for 255101-01-12.00 by Amphenol RF
Overview of 255101-01-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255101-01-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6150
|
Newark | Mcx Straight Plug To Mcx Straight Plug Rg-316 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 255101-01-12.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 / $21.9700 | Buy Now |
DISTI #
255101-01-12.00-ND
|
DigiKey | COAX CBL MCX TO MCX Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$15.6027 / $30.1200 | Buy Now |
DISTI #
71634710
|
RS | MCX Straight Plug to MCX Straight Plug on RG-316 cable, 12 inches | Amphenol RF 255101-01-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.4300 / $21.9700 | RFQ |
DISTI #
AMR255101-01-12.00
|
Heilind Electronics | MCX STRAIGHT PLUG TO MCX STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Straight Plug to MCX Straight Plug on RG-316 cable 12 inches RoHS: Compliant | 0 |
|
$13.2800 / $21.6400 | Buy Now |
DISTI #
AMR255101-01-12.00
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAI | 0 |
|
Buy Now | |
DISTI #
255101-01-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$15.2800 / $16.9000 | Buy Now |
DISTI #
56909.1
|
TestEquity LLC | Amphenol RF 255101-01-12.00 RF Cable, MCX Straight Plug to MCX Straight Plug, RG-316, 12" L, 50 Ohm | 0 |
|
$20.3500 | Buy Now |