Part Details for 255015 by Littelfuse Inc
Overview of 255015 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 15A 32V Axial 2.41 X 7.11mm |
195 In Stock |
|
$2.0600 / $14.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 863 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 15A, 32VAC, 32VDC, THROUGH HOLE | 4 |
|
$3.0750 / $4.6125 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 15A, 32VAC, 32VDC, THROUGH HOLE | 690 |
|
$1.6250 / $3.7500 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 15A 32V Axial 2.41 X 7.11mm |
195 In Stock |
|
$2.0600 / $14.1000 | Buy Now |
Part Details for 255015
255015 CAD Models
255015 Part Data Attributes:
|
255015
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
255015
Littelfuse Inc
Electric Fuse, Fast Blow, 15A, 32VAC, 32VDC, Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE | |
Rated Current | 15 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER COPPER | |
Terminal Shape | PIN WIRE |