Part Details for 255.750 by Littelfuse Inc
Overview of 255.750 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255.750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 0.75A 125V Axial 2.41 X 7.11mm RoHS: Compliant |
18 In Stock |
|
$2.5400 / $11.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 230 |
|
$0.4219 / $1.1250 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 0.75A 125V Axial 2.41 X 7.11mm RoHS: Compliant |
18 In Stock |
|
$2.5400 / $11.4200 | Buy Now |
Part Details for 255.750
255.750 CAD Models
255.750 Part Data Attributes
|
255.750
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
255.750
Littelfuse Inc
Electric Fuse, Fast Blow, 0.75A, 125VAC, 125VDC, Through Hole,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 7.11 mm | |
Body Length or Diameter | 2.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER COPPER | |
Terminal Shape | PIN WIRE |