Datasheets
255-6.144M-SR-50NS by: Oscilent Corp

Series - Fundamental Quartz Crystal, 6.144MHz Nom, HC-49SM, SMD, 4 PIN

Part Details for 255-6.144M-SR-50NS by Oscilent Corp

Overview of 255-6.144M-SR-50NS by Oscilent Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EP900DM/B Rochester Electronics LLC EP900 - OT PLD, 50ns
EP1810LI-45 Rochester Electronics LLC OT PLD, 50ns, CMOS, PQCC68, PLASTIC, LCC-68
EP900IPC-50 Rochester Electronics LLC OT PLD, 50ns, PDIP40, PLASTIC, DIP-40

Part Details for 255-6.144M-SR-50NS

255-6.144M-SR-50NS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

255-6.144M-SR-50NS Part Data Attributes

255-6.144M-SR-50NS Oscilent Corp
Buy Now Datasheet
Compare Parts:
255-6.144M-SR-50NS Oscilent Corp Series - Fundamental Quartz Crystal, 6.144MHz Nom, HC-49SM, SMD, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer OSCILENT CORP
Package Description HC-49SM, SMD, 4 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.50
Additional Feature AT-CUT; BULK
Aging 5 PPM/FIRST YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 6.144 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch)
Series Resistance 120 Ω
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 255-6.144M-SR-50NS by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 255-6.144M-SR-50NS by Oscilent Corp

Select Manufacturer
Which Manufacturer of 255-6.144M-SR-50NS would you like to use for your alert(s)?
  • Please alert me when 255-6.144M-SR-50NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 255-6.144M-SR-50NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 255-6.144M-SR-50NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 255-6.144M-SR-50NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 255-6.144M-SR-50NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 255-6.144M-SR-50NS by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: