-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9775
|
Newark | Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 5/5.08 Mm, 10-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Gray |Wago 255-410 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 / $8.7900 | Buy Now |
DISTI #
2946-255-410-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$4.2546 / $7.0700 | Buy Now |
|
Future Electronics | 10 Positions 5.08 mm With Push Button Terminal Strip RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Bag | 20Bag |
|
$4.4900 / $5.0500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$5.8600 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
255-410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-410
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 255-410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255-410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-282962-0 | 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 255-410 vs 1-282962-0 |
1-1546111-0 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 255-410 vs 1-1546111-0 |
1-796859-0 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 255-410 vs 1-796859-0 |
236-510 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 255-410 vs 236-510 |