-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0565
|
Newark | Terminal Block, Pcb, 10Pos, 28-12Awg, Connector Type:Pcb Terminal Block, Connector Mounting:Pcb, Pitch Spacing:5.08Mm, No. Of Contacts:10, Wire Size (Awg):28-12, Contact Plating:Zinc, Contact Material:Copper Rohs Compliant: Yes |Wago 255-410/333-000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $8.7700 | Buy Now |
DISTI #
2946-255-410/333-000-ND
|
DigiKey | PCB TERMINAL BLOCK, FINGER-OPERA Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.9040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$4.6400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$5.8500 / $8.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
255-410/333-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-410/333-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |