-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9776
|
Newark | Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 5/5.08 Mm, 10-Pole, Suitable For Ex-E Applications, Cage Clamp , Commoning Option, 2,50 Mm , Light Gray |Wago 255-410/000-009/999-950 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2200 / $14.1600 | Buy Now |
DISTI #
2946-255-410/000-009/999-950-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 20 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6185 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$8.3000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$10.4800 / $14.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
255-410/000-009/999-950
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-410/000-009/999-950
WAGO Innovative Connections
Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 16 A | |
Rated Voltage | 175 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |