Part Details for 255-401 by WAGO Innovative Connections
Overview of 255-401 by WAGO Innovative Connections
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 255-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9763
|
Newark | Stackable Pcb Terminal Block, Push-Button, 2.5 Mm , Pin Spacing 5/5.08 Mm, 1-Pole, Cage Clamp , Commoning Option, 2,50 Mm , Gray |Wago 255-401 (Alternate Part Number: 4044918658492 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5810 / $0.7730 | Buy Now |
DISTI #
2946-255-401-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, PU Min Qty: 1 Lead time: 12 Weeks Container: Box |
1231 In Stock |
|
$0.4056 / $1.1900 | Buy Now |
DISTI #
E02:0323_10141524
|
Arrow Electronics | Conn Modular Terminal Block 1 POS Thru-Hole 24A Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2405 | Europe - 150 |
|
$0.4115 / $1.1628 | Buy Now |
|
Future Electronics | 1 Position 5.08 mm 28-12 AWG Modular PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 200Box |
|
$0.4350 / $0.5000 | Buy Now |
DISTI #
WAG255-401
|
Heilind Electronics | ROHS | Americas - 21 in Stock |
|
$0.4827 / $0.6178 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 1-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray RoHS: Compliant |
7073 In Stock |
|
$0.5420 / $0.7760 | Buy Now |
|
Quest Components | 255-401 | 2 |
|
$1.0150 | Buy Now |
|
Quest Components | 255-401 | 232 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
255-401
|
TME | PCB terminal block, straight, 5mm, ways: 1, on PCBs, 0.08÷2.5mm2 Min Qty: 1 | 0 |
|
$0.3230 / $0.8080 | RFQ |
DISTI #
WAG255-401
|
Interstate Connecting Components | ROHS | 7 |
|
$0.4827 / $0.6178 | Buy Now |
Part Details for 255-401
255-401 CAD Models
255-401 Part Data Attributes:
|
255-401
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-401
WAGO Innovative Connections
Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 255-401
This table gives cross-reference parts and alternative options found for 255-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796858-2 | (796858-2) 2 POS TERMI-BLOK PLUG RT ANGLE | TE Connectivity | 255-401 vs 796858-2 |
282966-2 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 255-401 vs 282966-2 |
796859-2 | (796859-2) 2 POS TERMI-BLOK PLUG RT ANGLE | TE Connectivity | 255-401 vs 796859-2 |
796866-2 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 255-401 vs 796866-2 |