Part Details for 255-103 by HH Smith
Overview of 255-103 by HH Smith
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70210019
|
RS | Conn Test Banana Plug Solder Well Term Black Insulated Brass Cont Mtl Nickel | Abbatron / HH Smith 255-103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$8.8400 / $10.2800 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Black. RoHS: Compliant |
398 In Stock |
|
$7.4400 / $15.2900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 163 |
|
$5.9256 / $14.8140 | Buy Now |
|
Master Electronics | Insulated Banana Plug - Right Angle - 13/32" Contact - 10 Amps - 1kV - Solder Well Wiring - Black. RoHS: Compliant |
398 In Stock |
|
$7.4400 / $15.2900 | Buy Now |