Part Details for 255-1000-FB5 by RCD Components Inc
Overview of 255-1000-FB5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part Details for 255-1000-FB5
255-1000-FB5 CAD Models
255-1000-FB5 Part Data Attributes
|
255-1000-FB5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
255-1000-FB5
RCD Components Inc
Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.89 mm | |
Package Length | 19.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 210 V |
Alternate Parts for 255-1000-FB5
This table gives cross-reference parts and alternative options found for 255-1000-FB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 255-1000-FB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
255ER-1000-FT5W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255ER-1000-FT5W |
255-1000-FT5 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255-1000-FT5 |
255ER-1000-FT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255ER-1000-FT5Q |
255-1000-FB5W | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255-1000-FB5W |
255F-1000-FT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255F-1000-FT5Q |
255F-1000-FB5Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255F-1000-FB5Q |
255ER-1000-FB5 | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255ER-1000-FB5 |
255E-1000-FT5Q | RCD Components Inc | Check for Price | Fixed Resistor, Wire Wound, 7W, 100ohm, 210V, 1% +/-Tol, 5ppm/Cel, | 255-1000-FB5 vs 255E-1000-FT5Q |