Part Details for 255-100 by WAGO Innovative Connections
Overview of 255-100 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 255-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9759
|
Newark | End Plate, Snap-Fit Type, 1 Mm Thick, Gray |Wago 255-100 (Alternate Part Number: 4017332136310 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2550 | Buy Now |
DISTI #
2946-255-100-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1 MM T Min Qty: 1 Lead time: 12 Weeks Container: Box |
1754 In Stock |
|
$0.1120 / $0.2800 | Buy Now |
|
Future Electronics | Grey 1 mm Thick Snap Fit End Plate RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1060 / $0.1250 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1 mm thick - gray RoHS: Compliant |
3759 In Stock |
|
$0.1255 / $0.2585 | Buy Now |
DISTI #
60871315
|
Verical | Connector Accessories End Plate Polyamide 6/6 Gray Box RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2001 | Americas - 3600 |
|
$0.1681 / $0.3361 | Buy Now |
|
LCSC | Connector Accessories ROHS | 200 |
|
$0.0385 / $0.0405 | Buy Now |
|
Master Electronics | End plate - snap-fit type - 1 mm thick - gray RoHS: Compliant |
3759 In Stock |
|
$0.1255 / $0.2585 | Buy Now |
Part Details for 255-100
255-100 CAD Models
255-100 Part Data Attributes
|
255-100
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
255-100
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | END PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |