Part Details for 255/2N by ebm-papst
Overview of 255/2N by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255/2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3761
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 255/2N RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9800 / $33.4400 | Buy Now |
DISTI #
381-2905-ND
|
DigiKey | FAN AXIAL 25X8MM 5VDC WIRE Min Qty: 48 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6335 | Buy Now |
DISTI #
255/2N
|
Avnet Americas | DC Fans Axial, 25x8mm 5VDC, Sleeve, Sensor - Bulk (Alt: 255/2N) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.8835 / $29.2308 | Buy Now |
DISTI #
5912-255/2N
|
Mouser Electronics | DC Fans Tubeaxial Fan, 25x25x8mm, 5VDC, 1.9CFM, Speed Signal/Open Collector Output RoHS: Compliant | 46 |
|
$24.3500 / $38.0200 | Buy Now |
DISTI #
70425425
|
RS | Fan, DC, 5V, 25x25x8mm, Sq, 1.9CFM, 0.4W, 16dBA, 9600RPM, Leadwires | ebm-papst 255/2N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8200 / $37.2700 | RFQ |
|
Onlinecomponents.com | Tubeaxial Fan - 5VDC - Square 25mm L x 25mm H - Sintec Bearing - 1.9 CFM (0.053m³/min) - 16.0dB(A) - 400 mW - 9600 RPM - 3 Wire Leads. RoHS: Compliant |
202 In Stock |
|
$18.0400 / $31.3800 | Buy Now |
DISTI #
66919567
|
Verical | DC Tubeaxial Fan Min Qty: 2 Package Multiple: 1 Date Code: 2304 | Americas - 196 |
|
$31.0180 / $40.7940 | Buy Now |
DISTI #
83681796
|
Verical | DC Tubeaxial Fan Min Qty: 21 Package Multiple: 21 Date Code: 2432 | Americas - 21 |
|
$29.4868 | Buy Now |
DISTI #
000000000003468141
|
Sager | DC Fans Tubeaxial, 25x8mm, 5VDC, 1.9CFM, 0.4W, 16dB, 9600RPM, Sleeve, Open Speed Signal Min Qty: 1 | 0 |
|
$19.6700 / $28.7900 | Buy Now |
|
Master Electronics | Tubeaxial Fan - 5VDC - Square 25mm L x 25mm H - Sintec Bearing - 1.9 CFM (0.053m³/min) - 16.0dB(A) - 400 mW - 9600 RPM - 3 Wire Leads. RoHS: Compliant |
202 In Stock |
|
$18.0400 / $31.3800 | Buy Now |
Part Details for 255/2N
255/2N CAD Models
255/2N Part Data Attributes
|
255/2N
ebm-papst
Buy Now
|
Compare Parts:
255/2N
ebm-papst
Select a part to compare: |
Samacsys Manufacturer | ebm-papst |