Part Details for 254M06QD100 by Quantic Paktron
Overview of 254M06QD100 by Quantic Paktron
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254M06QD100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3215-254M06QD100-ND
|
DigiKey | FILTER 100OHM 0.25UF 600V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
890 In Stock |
|
$8.1400 / $12.6400 | Buy Now |
|
Future Electronics | Q/QRL Series 600 V 0.25 uF ±20% Radial Metallized Polyester Quencharc® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $10.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1100 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 880 |
|
$4.2000 / $12.0000 | Buy Now |
Part Details for 254M06QD100
254M06QD100 CAD Models
254M06QD100 Part Data Attributes
|
254M06QD100
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
254M06QD100
Quantic Paktron
RC Network, Bussed, 0.5W, 100ohm, 600V, 0.25uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Capacitance | 0.25 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 100 Ω | |
Length | 36.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 600 V | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 19 mm | |
Surface Mount | NO | |
Terminal Pitch | 30.5 mm | |
Terminal Shape | WIRE | |
Width | 10.6 mm |