Part Details for 254HC1700K2SM6 by Illinois Capacitor Inc
Results Overview of 254HC1700K2SM6 by Illinois Capacitor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
254HC1700K2SM6 Information
254HC1700K2SM6 by Illinois Capacitor Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 254HC1700K2SM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Power Resonant Capacitor - 150KVAR - 0.25uF ±10% - 700VAC - +45°C RoHS: Compliant | 0 |
|
$115.8400 / $132.0700 | Buy Now |
DISTI #
254HC1700K2SM6
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 4 | 0 |
|
$116.6400 | Buy Now |
Part Details for 254HC1700K2SM6
254HC1700K2SM6 CAD Models
254HC1700K2SM6 Part Data Attributes
|
254HC1700K2SM6
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
254HC1700K2SM6
Illinois Capacitor Inc
Select a part to compare: |
Samacsys Manufacturer | ILLINOIS CAPACITOR |