Part Details for 254DF-48F-W2 by Amphenol Corporation
Overview of 254DF-48F-W2 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 254DF-48F-W2
254DF-48F-W2 CAD Models
254DF-48F-W2 Part Data Attributes
|
254DF-48F-W2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
254DF-48F-W2
Amphenol Corporation
Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Wire Wrap Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 96 |
Alternate Parts for 254DF-48F-W2
This table gives cross-reference parts and alternative options found for 254DF-48F-W2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 254DF-48F-W2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
008218096722001 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | 254DF-48F-W2 vs 008218096722001 |
235016204810001 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 254DF-48F-W2 vs 235016204810001 |
225016204810081 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 254DF-48F-W2 vs 225016204810081 |
85898-248B | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 254DF-48F-W2 vs 85898-248B |
008218096753001 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | 254DF-48F-W2 vs 008218096753001 |
205016209620001 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 254DF-48F-W2 vs 205016209620001 |
76282-348 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 254DF-48F-W2 vs 76282-348 |
215016209610001 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 254DF-48F-W2 vs 215016209610001 |
76282-348 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | 254DF-48F-W2 vs 76282-348 |
245016204810001 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | 254DF-48F-W2 vs 245016204810001 |